Part Details for CMF2.1011.12 by Schurter Electronic Components
Overview of CMF2.1011.12 by Schurter Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for CMF2.1011.12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C1422
|
Newark | Cmf Power Entry Module 2.5A C8/Carton Box |Schurter CMF2.1011.12 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1300 / $10.1600 | Buy Now |
DISTI #
486-5886-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C8 PANEL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
79 In Stock |
|
$5.9050 / $7.7200 | Buy Now |
DISTI #
CMF2.1011.12
|
Avnet Americas | CMF2 POWER ENTRY MODUL 2.5A - Boxed Product (Development Kits) (Alt: CMF2.1011.12) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 9 Weeks, 5 Days Container: Box | 0 |
|
$5.7633 / $6.7582 | Buy Now |
DISTI #
693-CMF2.1011.12
|
Mouser Electronics | AC Power Entry Modules CMF2 PWR ENTRY MODUL 2.5A RoHS: Compliant | 98 |
|
$5.9000 / $7.7000 | Buy Now |
DISTI #
70598615
|
RS | Power Entry Modules, AC, CMF2 PWR ENTRY MODUL 2.5A | Schurter CMF2.1011.12 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$7.8800 / $9.2700 | RFQ |
|
Future Electronics | CMF2 Series 250 VAC 2.5 A 2 Position Male Panel Mount Receptacle RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Container: Box | 0Box |
|
$5.7700 | Buy Now |
|
Onlinecomponents.com | CMF2 POWER ENTRY MODUL 2.5A RoHS: Compliant | 0 |
|
$6.1200 / $9.3000 | Buy Now |
DISTI #
CMF2.1011.12
|
Avnet Abacus | CMF2 POWER ENTRY MODUL 2.5A (Alt: CMF2.1011.12) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
CMF2.1011.12
|
Avnet Asia | CMF2 POWER ENTRY MODUL 2.5A (Alt: CMF2.1011.12) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | |
|
Master Electronics | CMF2 POWER ENTRY MODUL 2.5A RoHS: Compliant | 0 |
|
$6.1200 / $9.3000 | Buy Now |
Part Details for CMF2.1011.12
CMF2.1011.12 CAD Models
CMF2.1011.12 Part Data Attributes:
|
CMF2.1011.12
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CMF2.1011.12
Schurter Electronic Components
Mains Power Connector, 2.5/6A, 125/250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 9 Weeks, 5 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARDS: IEC/EN 60320-1/C8; UL 94V-0; UL 498; CSA C22.2; VDE, POLARIZED | |
Body/Shell Style | SOCKET | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 2.5/6A, 125/250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |