Part Details for CMF1218169R0,05%5PPM/KKB16 by Microtech GmbH Electronic
Overview of CMF1218169R0,05%5PPM/KKB16 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMF1218169R0,05%5PPM/KKB16
CMF1218169R0,05%5PPM/KKB16 CAD Models
CMF1218169R0,05%5PPM/KKB16 Part Data Attributes
|
CMF1218169R0,05%5PPM/KKB16
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CMF1218169R0,05%5PPM/KKB16
Microtech GmbH Electronic
Fixed Resistor, Thin Film, 1W, 169ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1218, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, BLISTER, 13 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 169 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1218 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for CMF1218169R0,05%5PPM/KKB16
This table gives cross-reference parts and alternative options found for CMF1218169R0,05%5PPM/KKB16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF1218169R0,05%5PPM/KKB16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF-N1218169R0,05%5PPM/KKB8 | Fixed Resistor, Thin Film, 1W, 169ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1218, CHIP | Microtech GmbH Electronic | CMF1218169R0,05%5PPM/KKB16 vs CMF-N1218169R0,05%5PPM/KKB8 |
CMF1218169R0,1%5PPM/KKB8 | Fixed Resistor, Thin Film, 1W, 169ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1218, CHIP | Microtech GmbH Electronic | CMF1218169R0,05%5PPM/KKB16 vs CMF1218169R0,1%5PPM/KKB8 |
CMF1218169R0,1%5PPM/KKS | Fixed Resistor, Thin Film, 1W, 169ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1218, CHIP | Microtech GmbH Electronic | CMF1218169R0,05%5PPM/KKB16 vs CMF1218169R0,1%5PPM/KKS |
CMF-N1218169R0,1%5PPM/KKB16 | Fixed Resistor, Thin Film, 1W, 169ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1218, CHIP | Microtech GmbH Electronic | CMF1218169R0,05%5PPM/KKB16 vs CMF-N1218169R0,1%5PPM/KKB16 |
CMF-K1218169R0,05%5PPM/KKB16 | Fixed Resistor, Thin Film, 1W, 169ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1218, CHIP | Microtech GmbH Electronic | CMF1218169R0,05%5PPM/KKB16 vs CMF-K1218169R0,05%5PPM/KKB16 |
CMF1218169R0,05%5PPM/KKB8 | Fixed Resistor, Thin Film, 1W, 169ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1218, CHIP | Microtech GmbH Electronic | CMF1218169R0,05%5PPM/KKB16 vs CMF1218169R0,05%5PPM/KKB8 |
CMF-N1218169R0,1%5PPM/KKB8 | Fixed Resistor, Thin Film, 1W, 169ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1218, CHIP | Microtech GmbH Electronic | CMF1218169R0,05%5PPM/KKB16 vs CMF-N1218169R0,1%5PPM/KKB8 |
CMF-N1218169R0,1%5PPM/KKB4 | Fixed Resistor, Thin Film, 1W, 169ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1218, CHIP | Microtech GmbH Electronic | CMF1218169R0,05%5PPM/KKB16 vs CMF-N1218169R0,1%5PPM/KKB4 |
CMF-K1218169R0,05%5PPM/KKS | Fixed Resistor, Thin Film, 1W, 169ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1218, CHIP | Microtech GmbH Electronic | CMF1218169R0,05%5PPM/KKB16 vs CMF-K1218169R0,05%5PPM/KKS |
CMF-K1218169R0,1%5PPM/KKB8 | Fixed Resistor, Thin Film, 1W, 169ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1218, CHIP | Microtech GmbH Electronic | CMF1218169R0,05%5PPM/KKB16 vs CMF-K1218169R0,1%5PPM/KKB8 |