Part Details for CMF1.1011.12 by Schurter Electronic Components
Overview of CMF1.1011.12 by Schurter Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for CMF1.1011.12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C1419
|
Newark | Cmf1 Power Entry Modul 2.5A/Carton Box |Schurter CMF1.1011.12 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1300 / $10.1600 | Buy Now |
DISTI #
486-5888-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C8 PANEL Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.9050 / $7.7200 | Buy Now |
DISTI #
CMF1.1011.12
|
Avnet Americas | CMF1 POWER ENTRY MODUL 2.5A - Boxed Product (Development Kits) (Alt: CMF1.1011.12) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 9 Weeks, 5 Days Container: Box | 0 |
|
$5.7633 / $6.7582 | Buy Now |
DISTI #
693-CMF1.1011.12
|
Mouser Electronics | AC Power Entry Modules CMF1 PWR ENTRY MODUL 2.5A | 0 |
|
$6.5400 / $7.7300 | Order Now |
DISTI #
70598613
|
RS | Power Entry Modules, AC, CMF1 PWR ENTRY MODUL 2.5A | Schurter CMF1.1011.12 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$7.8800 / $9.2700 | RFQ |
|
Future Electronics | POWER CONNECTOR - AC POWER ENTRY MODULE RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Container: Bulk | 0Bulk |
|
$5.3700 / $5.4600 | Buy Now |
|
Onlinecomponents.com | CMF1 POWER ENTRY MODUL 2.5A RoHS: Compliant | 0 |
|
$6.1200 / $9.3000 | Buy Now |
DISTI #
CMF1.1011.12
|
Avnet Americas | CMF1 POWER ENTRY MODUL 2.5A - Boxed Product (Development Kits) (Alt: CMF1.1011.12) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 9 Weeks, 5 Days Container: Box | 0 |
|
$5.7633 / $6.7582 | Buy Now |
DISTI #
CMF1.1011.12
|
Avnet Abacus | CMF1 POWER ENTRY MODUL 2.5A (Alt: CMF1.1011.12) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CMF1 POWER ENTRY MODUL 2.5A RoHS: Compliant | 0 |
|
$6.1200 / $9.3000 | Buy Now |
Part Details for CMF1.1011.12
CMF1.1011.12 CAD Models
CMF1.1011.12 Part Data Attributes:
|
CMF1.1011.12
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CMF1.1011.12
Schurter Electronic Components
Mains Power Connector, 6A, 125VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 5 Days | |
Additional Feature | STANDARDS: IEC/EN 60320-1/C8; UL 94V-0; UL 498; CSA C22.2; VDE | |
Body/Shell Style | SOCKET | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 6A, 125VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |