CMF1/48062FLFTR
TT Electronics Resistors
Description: RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 80600ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT

Overview of CMF1/48062FLFTR by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CMF1/48062FLFTR by TT Electronics Resistors

Part # Manufacturer Description Stock Price Buy
Quest Components   6338
  • 1 $0.0630
  • 477 $0.0210
  • 2,382 $0.0063
$0.0063 / $0.0630 Buy Now

CAD Models for CMF1/48062FLFTR by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CMF1/48062FLFTR by TT Electronics Resistors

CMF1/48062FLFTR
TT Electronics Resistors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
INTERNATIONAL RESISTIVE CO INC
Package Description
AXIAL LEADED, ROHS COMPLIANT
Reach Compliance Code
compliant
JESD-609 Code
e3
Manufacturer Series
CMF
Mounting Feature
THROUGH HOLE MOUNT
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Packing Method
TR
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
80600 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Terminal Finish
MATTE TIN
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
250 V
Want to compare parts?
  1. CMF1/48062FLFTR
    TT Electronics Resistors
    RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 80600ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMF1/48062FLFTR by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMF1/48062FLFTR by TT Electronics Resistors

  • Please alert me when CMF1/48062FLFTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CMF1/48062FLFTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMF1/48062FLFTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CMF1/48062FLFTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMF1/48062FLFTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMF1/48062FLFTR by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: