Part Details for CMF1/45491FLFTR by TT Electronics Resistors
Overview of CMF1/45491FLFTR by TT Electronics Resistors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM4132CMF-1.8/NOPB | Texas Instruments | 0.05% 20ppm/°C Drift Precision Series Voltage Reference with Shutdown Enable" 5-SOT-23 -40 to 125 | |
LM4128CMF-1.8/NOPB | Texas Instruments | SOT-23 Precision Micropower Series Voltage Reference 5-SOT-23 -40 to 125 |
Price & Stock for CMF1/45491FLFTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Metal Film Resistor - 5.49 kOhm ±1% - 1/4W - ±100ppm/°C - 250V Max - Axial Through Hole - RoHS - Tape&Reel RoHS: Compliant |
10000 Partner Stock |
|
$0.0154 / $0.0220 | Buy Now |
|
Quest Components | 5760 |
|
$0.0063 / $0.0630 | Buy Now | |
|
Chip 1 Exchange | INSTOCK | 13000 |
|
RFQ | |
DISTI #
C1S327500233661
|
Chip1Stop | Unclassified | 10000 |
|
$0.0186 / $0.0187 | Buy Now |
|
Master Electronics | Metal Film Resistor - 5.49 kOhm ±1% - 1/4W - ±100ppm/°C - 250V Max - Axial Through Hole - RoHS - Tape&Reel RoHS: Compliant |
10000 Partner Stock |
|
$0.0154 / $0.0220 | Buy Now |
Part Details for CMF1/45491FLFTR
CMF1/45491FLFTR CAD Models
CMF1/45491FLFTR Part Data Attributes
|
CMF1/45491FLFTR
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
CMF1/45491FLFTR
TT Electronics Resistors
RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 5490ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTERNATIONAL RESISTIVE CO INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
JESD-609 Code | e3 | |
Manufacturer Series | CMF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 5490 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |