Part Details for CMF0733R000GNEB by Vishay Dale
Overview of CMF0733R000GNEB by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF0733R000GNEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF0733R000GNEB-ND
|
DigiKey | RES 33 OHM 1/2W 2% AXIAL Min Qty: 1000 Lead time: 43 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2166 | Buy Now |
Part Details for CMF0733R000GNEB
CMF0733R000GNEB CAD Models
CMF0733R000GNEB Part Data Attributes
|
CMF0733R000GNEB
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CMF0733R000GNEB
Vishay Dale
RESISTOR, METAL FILM, 0.5 W, 2 %, 200 ppm, 33 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 33 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 250 V |
Alternate Parts for CMF0733R000GNEB
This table gives cross-reference parts and alternative options found for CMF0733R000GNEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF0733R000GNEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF0733R000GNEB | Fixed Resistor, Metal Film, 0.5W, 33ohm, 250V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF0733R000GNEB vs CMF0733R000GNEB |
CMF0733R000GNR6 | Fixed Resistor, Metal Film, 0.5W, 33ohm, 250V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF0733R000GNEB vs CMF0733R000GNR6 |
CMF0733R000GNWF | Fixed Resistor, Metal Film, 0.5W, 33ohm, 250V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF0733R000GNEB vs CMF0733R000GNWF |
CMF5533R000GNR688 | Fixed Resistor, Metal Film, 0.5W, 33ohm, 250V, 2% +/-Tol, 200ppm/Cel, | Vishay Intertechnologies | CMF0733R000GNEB vs CMF5533R000GNR688 |
CMF0733R000GNBF | RESISTOR, METAL FILM, 0.5 W, 2 %, 200 ppm, 33 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF0733R000GNEB vs CMF0733R000GNBF |
CMF5533R000GNR680 | Fixed Resistor, Metal Film, 0.5W, 33ohm, 250V, 2% +/-Tol, 200ppm/Cel, | Vishay Intertechnologies | CMF0733R000GNEB vs CMF5533R000GNR680 |
CMF0733R000GNR6 | RESISTOR, METAL FILM, 0.5 W, 2 %, 200 ppm, 33 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF0733R000GNEB vs CMF0733R000GNR6 |
CMF5533R000GNEB88 | Fixed Resistor, Metal Film, 0.5W, 33ohm, 250V, 2% +/-Tol, 200ppm/Cel, | Vishay Intertechnologies | CMF0733R000GNEB vs CMF5533R000GNEB88 |
CMF0733R000GNR8 | Fixed Resistor, | Vishay Intertechnologies | CMF0733R000GNEB vs CMF0733R000GNR8 |
CMF0733R000GNEK | Fixed Resistor, Metal Film, 0.5W, 33ohm, 250V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF0733R000GNEB vs CMF0733R000GNEK |