Part Details for CMF0720R000GNBF by Vishay Intertechnologies
Overview of CMF0720R000GNBF by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF0720R000GNBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF0720R000GNBF
|
Avnet Americas | CMF-07 20 2% T-00 B14 - Bulk (Alt: CMF0720R000GNBF) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8824 / $4.9649 | Buy Now |
Part Details for CMF0720R000GNBF
CMF0720R000GNBF CAD Models
CMF0720R000GNBF Part Data Attributes
|
CMF0720R000GNBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF0720R000GNBF
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 20ohm, 250V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 20 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 250 V |
Alternate Parts for CMF0720R000GNBF
This table gives cross-reference parts and alternative options found for CMF0720R000GNBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF0720R000GNBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CMF0720R000GNEB | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.5 W, 2 %, 200 ppm, 20 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | CMF0720R000GNBF vs CMF0720R000GNEB |
CMF0720R000GNR7 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | CMF0720R000GNBF vs CMF0720R000GNR7 |
CMF0720R000GNBF | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.5 W, 2 %, 200 ppm, 20 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | CMF0720R000GNBF vs CMF0720R000GNBF |
CMF0720R000GNEK | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 20ohm, 250V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | CMF0720R000GNBF vs CMF0720R000GNEK |
CMF-0720R0GT-00EA | Vishay Intertechnologies | Check for Price | Res,Axial,Metal Film,20 Ohms,250WV,2% +/-Tol,200ppm TC | CMF0720R000GNBF vs CMF-0720R0GT-00EA |
CMF0720R000GNR8 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 20ohm, 250V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | CMF0720R000GNBF vs CMF0720R000GNR8 |
CMF0720R000GNR6 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.5 W, 2 %, 200 ppm, 20 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | CMF0720R000GNBF vs CMF0720R000GNR6 |
CMF0720R000GNEK | Vishay Dale | Check for Price | RES,AXIAL,METAL FILM,20 OHMS,250WV,2% +/-TOL,200PPM TC, AXIAL LEADED, ROHS COMPLIANT | CMF0720R000GNBF vs CMF0720R000GNEK |
CMF0720R000GNR6 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 20ohm, 250V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | CMF0720R000GNBF vs CMF0720R000GNR6 |
CMF0720R000GNWF | Vishay Intertechnologies | Check for Price | Fixed Resistor, | CMF0720R000GNBF vs CMF0720R000GNWF |