-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF05(TE12LQM)CT-ND
|
DigiKey | DIODE GEN PURP 1KV 500MA M-FLAT Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15554 In Stock |
|
$0.1100 / $0.6300 | Buy Now |
DISTI #
CMF05(TE12L,Q,M)
|
Avnet Americas | Diode Switching 1KV 0.5A 2-Pin M-FLAT T/R - Tape and Reel (Alt: CMF05(TE12L,Q,M)) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 6000 |
|
$0.1043 | Buy Now |
DISTI #
757-CMF05TE12LQM
|
Mouser Electronics | Rectifiers Super Fast Diode 1000V 0.5A 100ns RoHS: Compliant | 5838 |
|
$0.1100 / $0.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy