-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIODE FAST REC 800V 0.5A 3-4E1A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF04(TE12LQM)CT-ND
|
DigiKey | DIODE GEN PURP 800V 500MA M-FLAT Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2 In Stock |
|
$0.1100 / $0.5000 | Buy Now |
DISTI #
CMF04(TE12L,Q,M)
|
Avnet Americas | Diode Switching 800V 0.5A 2-Pin M-FLAT T/R - Tape and Reel (Alt: CMF04(TE12L,Q,M)) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1276 / $0.1628 | Buy Now |
DISTI #
757-CMF04TE12LQM
|
Mouser Electronics | Rectifiers 900V 0.5A M-FLAT RoHS: Compliant | 9000 |
|
$0.1100 / $0.5000 | Buy Now |
DISTI #
CMF04(TE12L,Q,M)
|
Avnet Americas | Diode Switching 800V 0.5A 2-Pin M-FLAT T/R - Tape and Reel (Alt: CMF04(TE12L,Q,M)) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1276 / $0.1628 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CMF04(TE12L,Q,M)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CMF04(TE12L,Q,M)
Toshiba America Electronic Components
DIODE FAST REC 800V 0.5A 3-4E1A
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | Toshiba | |
Application | FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.5 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 10 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 50 µA | |
Reverse Recovery Time-Max | 0.1 µs | |
Reverse Test Voltage | 800 V | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL |