-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
X35 PB-F DIODE M-FLAT MOQ=3000 V=600 I=1A F=60HZ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-CMF03(TE12LQM)CT-ND
|
DigiKey | DIODE GEN PURP 900V 500MA M-FLAT Min Qty: 1 Lead time: 52 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2761 In Stock |
|
$0.1100 / $0.5000 | Buy Now |
DISTI #
757-CMF03TE12LQM
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 900V 1A M-FLAT RoHS: Compliant | 2971 |
|
$0.1100 / $0.5000 | Buy Now |
DISTI #
CMF03(TE12L,Q,M)
|
EBV Elektronik | (Alt: CMF03(TE12L,Q,M)) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CMF03(TE12L,Q,M)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CMF03(TE12L,Q,M)
Toshiba America Electronic Components
X35 PB-F DIODE M-FLAT MOQ=3000 V=600 I=1A F=60HZ
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | Toshiba | |
Application | FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.5 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 10 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 900 V | |
Reverse Current-Max | 50 µA | |
Reverse Recovery Time-Max | 0.1 µs | |
Reverse Test Voltage | 900 V | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for CMF03(TE12L,Q,M). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF03(TE12L,Q,M), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF03(T2L,TEM,Q) | Rectifier Diode | Toshiba America Electronic Components | CMF03(TE12L,Q,M) vs CMF03(T2L,TEM,Q) |