CMF-SD25A-10-2
Bourns Inc
Description: PTC Resettable Fuse, 25ohm, Surface Mount, ROHS COMPLIANT

Overview of CMF-SD25A-10-2 by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for CMF-SD25A-10-2 by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CMF-SD25A-10-2 by Bourns Inc

CMF-SD25A-10-2
Bourns Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BOURNS INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.80.70
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR
Resistance
25 Ω
Resistor Type
PTC RESETTABLE FUSE
Surface Mount
YES
Terminal Placement
DUAL IN-LINE
Terminal Shape
GULL WING
Thermistor Application
OVERLOAD PROTECTION
Tolerance
10%
Want to compare parts?
  1. CMF-SD25A-10-2
    Bourns Inc
    PTC Resettable Fuse, 25ohm, Surface Mount, ROHS COMPLIANT
    VS

Alternate Parts for CMF-SD25A-10-2

This table gives cross-reference parts and alternative options found for CMF-SD25A-10-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF-SD25A-10-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CMF-SD25A PTC Resettable Fuse, 25ohm, Surface Mount, ROHS COMPLIANT Bourns Inc CMF-SD25A-10-2 vs CMF-SD25A

Related Parts for CMF-SD25A-10-2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMF-SD25A-10-2 by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMF-SD25A-10-2 by Bourns Inc

  • Please alert me when CMF-SD25A-10-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CMF-SD25A-10-2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMF-SD25A-10-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CMF-SD25A-10-2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMF-SD25A-10-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMF-SD25A-10-2 by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: