Part Details for CMF-RLC50-10-0 by Bourns Inc
Overview of CMF-RLC50-10-0 by Bourns Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF-RLC50-10-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF-RLC50-10-0
|
Avnet Americas | PTC Resettable Fuse Bulk - Bulk (Alt: CMF-RLC50-10-0) Min Qty: 1920 Package Multiple: 192 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | PTC Resettable Fuse 0.065A(hold) 0.15A(trip) 3A Radial 9 X 4.5 X 9.6mm Box RoHS: Compliant |
192 In Stock |
|
$0.3500 / $0.5640 | Buy Now |
DISTI #
51572474
|
Verical | PTC Resettable Fuse 0.065A(hold) 0.15A(trip) 230VAC 3A 0.1s Radial 9 X 4.5 X 9.6mm Min Qty: 192 Package Multiple: 192 Date Code: 1724 | Americas - 192 |
|
$0.4550 / $0.7332 | Buy Now |
|
Master Electronics | PTC Resettable Fuse 0.065A(hold) 0.15A(trip) 3A Radial 9 X 4.5 X 9.6mm Box RoHS: Compliant |
192 In Stock |
|
$0.3500 / $0.5640 | Buy Now |
Part Details for CMF-RLC50-10-0
CMF-RLC50-10-0 CAD Models
CMF-RLC50-10-0 Part Data Attributes
|
CMF-RLC50-10-0
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CMF-RLC50-10-0
Bourns Inc
PTC Resettable Fuse, 50ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | Bourns | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Height | 9.6 mm | |
Package Length | 9 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Width | 4.5 mm | |
Packing Method | BULK | |
Resistance | 50 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | FLAT | |
Thermistor Application | OVERLOAD PROTECTION | |
Tolerance | 10% | |
Working Voltage | 650 V |