-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, 55ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CMF-RL55A-0 by Bourns Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W1298
|
Newark | Fuse, Ptc, 0.05A, 220V, Radial, Thermistor Mounting:Through Hole, Product Range:Cmf-Rl Series, Ho... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 328 |
|
$0.4160 / $0.7390 | Buy Now |
DISTI #
CMF-RL55A-0-ND
|
DigiKey | PTC RESET FUSE 220V 50MA RADIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1733 In Stock |
|
$0.2742 / $0.7400 | Buy Now |
DISTI #
CMF-RL55A-0
|
Avnet Americas | PTC Resettable Fuse 220VAC Bulk - Trays (Alt: CMF-RL55A-0) RoHS: Compliant Min Qty: 2400 Package Multiple: 300 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$0.2154 / $0.2840 | Buy Now |
DISTI #
652-CMF-RL55A-0
|
Mouser Electronics | Resettable Fuses - PPTC RESETTABLE FUSE 220VOLT 25OHM RoHS: Compliant | 14659 |
|
$0.2510 / $0.6200 | Buy Now |
DISTI #
70407882
|
RS | 0.05A Radial Leaded PCB Mount Resettable Fuse, 220 V | Bourns CMF-RL55A-0 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7300 | RFQ |
|
Onlinecomponents.com | PTC Resettable Fuse 0.05A(hold) 0.1A(trip) 220VAC 0.15s Radial 7.5 X 5.6mm Bulk RoHS: Compliant | 0 |
|
$0.3018 / $0.4400 | Buy Now |
DISTI #
CMF-RL55A-0
|
Avnet Abacus | PTC Resettable Fuse 220VAC Bulk (Alt: CMF-RL55A-0) RoHS: Compliant Min Qty: 2400 Package Multiple: 300 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | PTC Resettable Fuse 0.05A(hold) 0.1A(trip) 220VAC 0.15s Radial 7.5 X 5.6mm Bulk RoHS: Compliant | 0 |
|
$0.3018 / $0.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CMF-RL55A-0
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CMF-RL55A-0
Bourns Inc
PTC Resettable Fuse, 55ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Circuit RMS Voltage-Max | 230 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 13 mm | |
Package Length | 7.5 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 4.5 mm | |
Packing Method | TRAY | |
Resistance | 55 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Tolerance | 20% |