CMF-RL25-0
Bourns Inc
Description: PTC Resettable Fuse, 25ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of CMF-RL25-0 by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for CMF-RL25-0 by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 14P5386
Newark Ceramic Ptc /Tray Packaging |Bourns CMF-RL25-0 Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.3300
  • 2,500 $0.3020
$0.3020 / $0.3300 Buy Now
DISTI # 118-CMF-RL25-0-ND
DigiKey PTC RESET FUSE 220V 100MA RADIAL Min Qty: 1 Lead time: 20 Weeks Container: Bulk 11822
In Stock
  • 1 $0.6600
  • 10 $0.6190
  • 300 $0.3931
  • 1,200 $0.2948
  • 5,100 $0.2653
  • 10,200 $0.2555
$0.2555 / $0.6600 Buy Now
DISTI # CMF-RL25-0
Avnet Americas PTC Resettable Fuse 220VAC Bulk - Trays (Alt: CMF-RL25-0) RoHS: Compliant Min Qty: 2400 Package Multiple: 300 Lead time: 16 Weeks, 0 Days Container: Tray 0
  • 2,400 $0.3124
  • 3,000 $0.3058
  • 5,400 $0.2992
  • 12,000 $0.2580
  • 24,000 $0.2522
  • 120,000 $0.2464
  • 240,000 $0.2425
$0.2425 / $0.3124 Buy Now
DISTI # 73197074
RS Ceramic PTCBulk, Bag Packaging | Bourns CMF-RL25-0 RoHS: Compliant Min Qty: 2400 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk 0
  • 2,400 $0.3870
$0.3870 RFQ
Onlinecomponents.com PTC Resettable Fuse 0.1A(hold) 0.2A(trip) 220VAC 0.3s Radial 9.8 X 5mm Bulk RoHS: Compliant 6900 In Stock
  • 300 $0.4467
  • 600 $0.4400
  • 1,200 $0.3300
  • 1,800 $0.3080
  • 2,400 $0.3018
$0.3018 / $0.4467 Buy Now
DISTI # CMF-RL25-0
Avnet Abacus PTC Resettable Fuse 220VAC Bulk (Alt: CMF-RL25-0) RoHS: Compliant Min Qty: 2400 Package Multiple: 300 Lead time: 19 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics PTC Resettable Fuse 0.1A(hold) 0.2A(trip) 220VAC 0.3s Radial 9.8 X 5mm Bulk RoHS: Compliant 6900 In Stock
  • 300 $0.4467
  • 600 $0.4400
  • 1,200 $0.3300
  • 1,800 $0.3080
  • 2,400 $0.3018
$0.3018 / $0.4467 Buy Now

CAD Models for CMF-RL25-0 by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CMF-RL25-0 by Bourns Inc

CMF-RL25-0
Bourns Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
RADIAL LEADED, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.80.70
Factory Lead Time
16 Weeks
Samacsys Manufacturer
Bourns
Circuit RMS Voltage-Max
230 V
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
14 mm
Package Length
9.8 mm
Package Shape
DISK PACKAGE
Package Style
Radial
Package Width
5 mm
Packing Method
TRAY
Resistance
25 Ω
Resistor Type
PTC RESETTABLE FUSE
Surface Mount
NO
Terminal Finish
Tin (Sn) - Copper (Cu)
Terminal Placement
RADIAL
Terminal Shape
WIRE
Thermistor Application
OVERCURRENT PROTECTION
Tolerance
20%
Want to compare parts?
  1. CMF-RL25-0
    Bourns Inc
    PTC Resettable Fuse, 25ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Related Parts for CMF-RL25-0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMF-RL25-0 by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMF-RL25-0 by Bourns Inc

  • Please alert me when CMF-RL25-0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CMF-RL25-0 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMF-RL25-0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CMF-RL25-0 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMF-RL25-0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMF-RL25-0 by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: