Part Details for CMF-1A3 by Synergy Microwave Corp
Overview of CMF-1A3 by Synergy Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Part Details for CMF-1A3
CMF-1A3 CAD Models
CMF-1A3 Part Data Attributes:
|
CMF-1A3
Synergy Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
CMF-1A3
Synergy Microwave Corp
Double Balanced Mixer, 0.5MHz Min, 500MHz Max, 9dB Conversion Loss-Max, FLAT-PACK, 8 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNERGY MICROWAVE CORP | |
Package Description | FLAT-PACK, 8 PIN | |
Reach Compliance Code | compliant | |
Construction | COMPONENT | |
Conversion Loss-Max | 9 dB | |
Input Power-Max (CW) | 24 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Max | 500 MHz | |
Operating Frequency-Min | 0.5 MHz | |
Package Body Material | METAL | |
Package Equivalence Code | FL8(UNSPEC) | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Surface Mount | YES |