Part Details for CMF-105 by Synergy Microwave Corp
Overview of CMF-105 by Synergy Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMF-105
CMF-105 CAD Models
CMF-105 Part Data Attributes:
|
CMF-105
Synergy Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
CMF-105
Synergy Microwave Corp
Triple Balanced Mixer, 10MHz Min, 2500MHz Max, 8.5dB Conversion Loss-Max, FP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNERGY MICROWAVE CORP | |
Package Description | FP-8 | |
Reach Compliance Code | compliant | |
Construction | COMPONENT | |
Conversion Loss-Max | 8.5 dB | |
Input Power-Max (CW) | 27 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 10 MHz | |
Package Body Material | METAL | |
Package Equivalence Code | FL8(UNSPEC) | |
RF/Microwave Device Type | TRIPLE BALANCED | |
Surface Mount | YES |