Part Details for CMF-101 by Synergy Microwave Corp
Overview of CMF-101 by Synergy Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Part Details for CMF-101
CMF-101 CAD Models
CMF-101 Part Data Attributes:
|
CMF-101
Synergy Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
CMF-101
Synergy Microwave Corp
Double Balanced Mixer, 0.1MHz Min, 500MHz Max, 8dB Conversion Loss-Max, FLAT-PACK, 8 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNERGY MICROWAVE CORP | |
Package Description | FLAT-PACK, 8 PIN | |
Reach Compliance Code | compliant | |
Construction | COMPONENT | |
Conversion Loss-Max | 8 dB | |
Input Power-Max (CW) | 24 dBm | |
Operating Frequency-Max | 500 MHz | |
Operating Frequency-Min | 0.1 MHz | |
RF/Microwave Device Type | DOUBLE BALANCED |