Part Details for CMF-073304GT-0EK by Vishay Intertechnologies
Overview of CMF-073304GT-0EK by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMF-073304GT-0EK
CMF-073304GT-0EK CAD Models
CMF-073304GT-0EK Part Data Attributes
|
CMF-073304GT-0EK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF-073304GT-0EK
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 3300000ohm, 250V, 2% +/-Tol, 150ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 3300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 250 V |
Alternate Parts for CMF-073304GT-0EK
This table gives cross-reference parts and alternative options found for CMF-073304GT-0EK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF-073304GT-0EK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF-553304GT-0EA | Res,Axial,Metal Film,3.3M Ohms,250WV,2% +/-Tol,150ppm TC | Vishay Intertechnologies | CMF-073304GT-0EK vs CMF-553304GT-0EA |
CMF073M3000GLBF | RESISTOR, METAL FILM, 0.5 W, 2 %, 150 ppm, 3300000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF-073304GT-0EK vs CMF073M3000GLBF |