Part Details for CMEA12-B2S-D300 by Panduit Corp
Overview of CMEA12-B2S-D300 by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5S77641D300BG | Renesas Electronics Corporation | 8-bit Microcontrollers (Non Promotion) | |
R5S77640D300BG | Renesas Electronics Corporation | 8-bit Microcontrollers (Non Promotion) |
Price & Stock for CMEA12-B2S-D300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AJ2683
|
Newark | Edge Clip Assy Inc Bt 0.7 - 3Mm E Para Rohs Compliant: Yes |Panduit CMEA12-B2S-D300 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: Pack | 2 |
|
$455.8700 / $554.9000 | Buy Now |
DISTI #
298-CMEA12-B2S-D300-ND
|
DigiKey | CBL TIE LOCKING BLACK 50LB 8" Min Qty: 500 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8733 | Buy Now |
DISTI #
CMEA12-B2S-D300
|
Avnet Americas | Edge Fixed Clip Cable Tie Mount For Use with Cables and Wires Parallel Bundle Orientation - Bulk (Alt: CMEA12-B2S-D300) Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$602.1800 | Buy Now |
DISTI #
644-CMEA12-B2S-D300
|
Mouser Electronics | Cable Tie Mounts Mount Assembly BT tie edge-fixed, parall RoHS: Compliant | 0 |
|
$0.7270 / $0.9300 | Order Now |
DISTI #
PANCMEA12-B2S-D300
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.6651 / $0.7206 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6000 / $0.7000 | Buy Now |
DISTI #
000000000006239127
|
Sager | Cable Tie Mounts Mount Assembly BT tie edge-fixed, parall Min Qty: 500 | 0 |
|
$0.5272 / $0.6004 | Buy Now |
DISTI #
10015387
|
TestEquity LLC | Panduit CMEA12-B2S-D300 Cable Tie, Edge Clip w/Nylon 6.6, .7-3mm Offset, 8"L, Black, 500Pcs | 0 |
|
$429.7600 | Buy Now |