Part Details for CME375-5 by Triad Magnetics
Overview of CME375-5 by Triad Magnetics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for CME375-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37B8967
|
Newark | Common Mode Inductor-28.6Mh@2.2Arms/Cme375-5 Rohs Compliant: Yes |Triad Magnetics CME375-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3700 / $9.8900 | Buy Now |
DISTI #
237-1214-ND
|
DigiKey | CMC 17.8MH 2.7A 2LN TH ESD Min Qty: 12 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.4325 | Buy Now |
DISTI #
553-CME375-5
|
Mouser Electronics | Common Mode Chokes / Filters COMMON MODE INDUCTOR-28.6mH@2.2Arms/CME375-5 RoHS: Compliant | 0 |
|
$6.0900 / $7.5900 | Order Now |
DISTI #
71532413
|
RS | COMMON MODE INDUCTOR-28.6mH@2.2Arms/CME375-5 REV F | Triad Magnetics CME375-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.8900 / $8.1000 | RFQ |
|
Onlinecomponents.com | Common Mode Chokes Dual 17.8mH 2.7A 196mOhm DCR Thru-Hole |
60 In Stock 11 Factory Stock |
|
$5.2500 / $7.6700 | Buy Now |
|
Master Electronics | Common Mode Chokes Dual 17.8mH 2.7A 196mOhm DCR Thru-Hole |
60 In Stock 11 Factory Stock |
|
$5.2500 / $7.6700 | Buy Now |
Part Details for CME375-5
CME375-5 CAD Models
CME375-5 Part Data Attributes:
|
CME375-5
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
CME375-5
Triad Magnetics
Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-12/4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Package Description | ROHS COMPLIANT PACKAGE-12/4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Triad Magnetics | |
Additional Feature | INDUCTANCE 17.8 MILLI HENRY | |
Approvals | UL; CSA; IEC; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 29.97 mm | |
Length | 38.1 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Terminals | 12 | |
Width | 32 mm |