Part Details for CME375-4 by Triad Magnetics
Results Overview of CME375-4 by Triad Magnetics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CME375-4 Information
CME375-4 by Triad Magnetics is a Main Filter.
Mains Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for CME375-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37B8966
|
Newark | Common Mode Inductor-17.8Mh@2.7Arms/Cme375-4 Rohs Compliant: Yes |Triad Magnetics CME375-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3700 / $9.8900 | Buy Now |
DISTI #
237-1213-ND
|
DigiKey | CMC 17.8MH 2.7A 2LN THROUGH HOLE Min Qty: 1 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.4600 | Buy Now |
DISTI #
553-CME375-4
|
Mouser Electronics | Common Mode Chokes / Filters COMMON MODE INDUCTOR-17.8mHa.2.7Arms/CME375-4 RoHS: Compliant | 0 |
|
$6.3200 / $7.4600 | Order Now |
DISTI #
74749039
|
RS | Common Mode Inductor-17.8mH at 2.7Amps/CME375-4 Min Qty: 126 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$6.9800 | RFQ |
|
Onlinecomponents.com | Common Mode Chokes Dual 17.8mH 2.7A 196mOhm DCR Thru-Hole RoHS: Compliant |
40 In Stock 231 Factory Stock |
|
$5.2500 / $7.6700 | Buy Now |
|
Master Electronics | Common Mode Chokes Dual 17.8mH 2.7A 196mOhm DCR Thru-Hole RoHS: Compliant |
40 In Stock 231 Factory Stock |
|
$5.2500 / $7.6700 | Buy Now |
Part Details for CME375-4
CME375-4 CAD Models
CME375-4 Part Data Attributes
|
CME375-4
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
CME375-4
Triad Magnetics
Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-12/4
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Package Description | ROHS COMPLIANT PACKAGE-12/4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | INDUCTANCE 17.8 MILLI HENRY | |
Approvals | UL; CSA; IEC; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 29.97 mm | |
Length | 38.1 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Terminals | 12 | |
Width | 32 mm |