Part Details for CME0512S3C by Murata Power Solutions
Results Overview of CME0512S3C by Murata Power Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CME0512S3C Information
CME0512S3C by Murata Power Solutions is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for CME0512S3C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X1507
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 0.75W, 12V, Power Supply Applications:Ite, Dc/Dc Converter Type:S... more RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4900 / $3.2100 | Buy Now |
DISTI #
811-2892-5-ND
|
DigiKey | DC DC CONVERTER 12V 750MW Min Qty: 1 Lead time: 12 Weeks Container: Tube |
80 In Stock |
|
$2.2100 / $2.9800 | Buy Now |
DISTI #
CME0512S3C
|
TME | Converter: DC/DC, 0.75W, Uin: 4.5÷5.5VDC, Uout: 12VDC, Iout: 63mA Min Qty: 1 | 135 |
|
$2.8600 / $3.8200 | Buy Now |
DISTI #
000000000005119089
|
Sager | Isolated DC/DC Converters - Through Hole 0.75W 5VIN 12VOUT 63MA Min Qty: 1 | 0 |
|
$2.4000 / $2.6600 | Buy Now |
Part Details for CME0512S3C
CME0512S3C CAD Models
CME0512S3C Part Data Attributes
|
CME0512S3C
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
CME0512S3C
Murata Power Solutions
DC-DC Regulated Power Supply Module, 1 Output, 0.75W, Hybrid, SIP-4
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Package Description | SIP-4 | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL | |
Efficiency (Main Output) | 75% | |
Height | 7.71 mm | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XSMA-T4 | |
Length | 11.53 mm | |
Line Regulation-Max | 1.2% | |
Load Regulation-Max | 7% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.063 A | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.0053025 Vrms | |
Seated Height-Max | 7.71 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 135 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 0.75 W | |
Trim/Adjustable Output | NO | |
Width | 6.1 mm |
CME0512S3C Frequently Asked Questions (FAQ)
-
Murata recommends a 2-layer PCB with a solid ground plane on the bottom layer and a thermal relief pattern on the top layer to ensure optimal thermal performance.
-
To ensure reliable start-up, ensure that the input voltage is within the specified range, and the output capacitor is properly sized to handle the inrush current. Also, ensure that the input voltage rise time is slower than 10ms to prevent false triggering of the overvoltage protection.
-
The maximum allowed capacitance for the output capacitor is 220uF. Exceeding this value may cause instability or oscillation in the converter.
-
While the datasheet recommends a ceramic capacitor for the input, you can use other types such as film or electrolytic capacitors. However, ensure that the capacitor meets the specified voltage and ripple current ratings.
-
To troubleshoot output voltage deviations, check the input voltage, output load, and ambient temperature. Ensure that the input voltage is within the specified range, and the output load is within the recommended range. Also, check for any signs of overheating or component failure.