Part Details for CMDZ6V2PBFREE by Central Semiconductor Corp
Overview of CMDZ6V2PBFREE by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Part Details for CMDZ6V2PBFREE
CMDZ6V2PBFREE CAD Models
CMDZ6V2PBFREE Part Data Attributes
|
CMDZ6V2PBFREE
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMDZ6V2PBFREE
Central Semiconductor Corp
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | R-PDSO-G2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 10 Ω | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Reference Voltage-Nom | 6.2 V | |
Reverse Current-Max | 3 µA | |
Reverse Test Voltage | 4 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for CMDZ6V2PBFREE
This table gives cross-reference parts and alternative options found for CMDZ6V2PBFREE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMDZ6V2PBFREE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMOZ6V2PBFREE | Zener Diode, | Central Semiconductor Corp | CMDZ6V2PBFREE vs CMOZ6V2PBFREE |
NZ8F6V2MX2WT5G | Zener Diode Voltage Regulator, 250mW, X2DFNW(0402), Wettable Flank 6.2 V; 5% Tolerance, 8000-REEL | onsemi | CMDZ6V2PBFREE vs NZ8F6V2MX2WT5G |
CMOZ6V2TIN/LEAD | Zener Diode, | Central Semiconductor Corp | CMDZ6V2PBFREE vs CMOZ6V2TIN/LEAD |
CMDZ6V2TIN/LEAD | Zener Diode, | Central Semiconductor Corp | CMDZ6V2PBFREE vs CMDZ6V2TIN/LEAD |
SZNZ8F6V2MX2WT5G | Zener Diode Voltage Regulator, 250mW, X2DFNW(0402), Wettable Flank 6.2 V; 5% Tolerance (Automotive), 8000-REEL, Automotive Qualified | onsemi | CMDZ6V2PBFREE vs SZNZ8F6V2MX2WT5G |