Part Details for CMDZ5221B by Central Semiconductor Corp
Results Overview of CMDZ5221B by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CMDZ5221B Information
CMDZ5221B by Central Semiconductor Corp is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for CMDZ5221B
CMDZ5221B CAD Models
CMDZ5221B Part Data Attributes
|
CMDZ5221B
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMDZ5221B
Central Semiconductor Corp
Zener Diode, 2.4V V(Z), 5%, 0.25W, Silicon, Unidirectional, SUPERMINI-2
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 1200 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 2.4 V | |
Reverse Current-Max | 100 µA | |
Reverse Test Voltage | 1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Temp Coeff-Max | -2.04 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for CMDZ5221B
This table gives cross-reference parts and alternative options found for CMDZ5221B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMDZ5221B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CMDZ5221BTR13LEADFREE | Central Semiconductor Corp | Check for Price | Zener Diode, 2.4V V(Z), 5%, 0.25W, Silicon, Unidirectional, | CMDZ5221B vs CMDZ5221BTR13LEADFREE |
CMDZ5221BTR13 | Central Semiconductor Corp | Check for Price | Zener Diode, 2.4V V(Z), 5%, 0.25W, Silicon, Unidirectional, | CMDZ5221B vs CMDZ5221BTR13 |
CMDZ5221BTR | Central Semiconductor Corp | Check for Price | Zener Diode, 2.4V V(Z), 5%, 0.25W, Silicon, Unidirectional, | CMDZ5221B vs CMDZ5221BTR |