Part Details for CMDZ4678 by Central Semiconductor Corp
Overview of CMDZ4678 by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for CMDZ4678
CMDZ4678 CAD Models
CMDZ4678 Part Data Attributes:
|
CMDZ4678
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMDZ4678
Central Semiconductor Corp
Zener Diode, 1.8V V(Z), 5%, 0.25W, Silicon, Unidirectional, SUPERMINI-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | R-PDSO-G2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Reference Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.05 mA |
Alternate Parts for CMDZ4678
This table gives cross-reference parts and alternative options found for CMDZ4678. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMDZ4678, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CH4678-20 | Zener Diode, 1.8V V(Z), 5%, 0.25W, Silicon, Unidirectional | Microsemi Corporation | CMDZ4678 vs CH4678-20 |
CMDZ4678TR13 | Zener Diode, 1.8V V(Z), 5%, 0.25W, Silicon, Unidirectional, SUPERMINI-2 | Central Semiconductor Corp | CMDZ4678 vs CMDZ4678TR13 |
CH4678-37E3 | Zener Diode, 1.8V V(Z), 5%, 0.25W, Silicon, Unidirectional, | Microsemi Corporation | CMDZ4678 vs CH4678-37E3 |
CH4678-20E3 | Zener Diode, 1.8V V(Z), 5%, 0.25W, Silicon, Unidirectional, | Microsemi Corporation | CMDZ4678 vs CH4678-20E3 |
CH4678-37 | Zener Diode, 1.8V V(Z), 5%, 0.25W, Silicon, Unidirectional | Microsemi Corporation | CMDZ4678 vs CH4678-37 |