Part Details for CMDZ3V0 BK PBFREE by Central Semiconductor Corp
Overview of CMDZ3V0 BK PBFREE by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMDZ3V0 BK PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-CMDZ3V0BKPBFREE-ND
|
DigiKey | DIODE ZENER 3V 250MW SOD323 Min Qty: 15000 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0632 | Buy Now |
DISTI #
CMDZ3V0 BK PBFREE
|
Avnet Americas | Diode Zener Single 3V 5% 250mW 2-Pin SOD-323 Box - Boxed Product (Development Kits) (Alt: CMDZ3V0 BK PBFREE) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Container: Box | 0 |
|
$0.0477 | Buy Now |
DISTI #
610-CMDZ3V0BK
|
Mouser Electronics | Zener Diodes 250mW 5% Tolerance RoHS: Compliant | 0 |
|
$0.0510 / $0.0640 | Order Now |