Part Details for CMDUCT1UX by StarTech
Overview of CMDUCT1UX by StarTech
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMDUCT1UX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5214-CMDUCT1UX-ND
|
DigiKey | 1U COVERED CABLE FINGER DUCT Min Qty: 1 Lead time: 2 Weeks Container: Box |
72 In Stock |
|
$30.6028 / $35.6200 | Buy Now |
DISTI #
72011357
|
RS | 1U Horizontal Finger Duct Rack Cable Management Panel with Cover | StarTech.com CMDUCT1UX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$30.3600 / $36.5800 | Buy Now |
|
NAC | 1U Covered Cbl Finger Duct TAA RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 90 |
|
$31.2400 | Buy Now |
|
Neutron USA | StarTech.com 1U Horizontal Finger Duct Rack Cable Management Panel with Cover | 50 |
|
$37.2900 | Buy Now |