Part Details for CMDSH05-4TIN/LEAD by Central Semiconductor Corp
Overview of CMDSH05-4TIN/LEAD by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ151KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ471KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ152MN4A | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Part Details for CMDSH05-4TIN/LEAD
CMDSH05-4TIN/LEAD CAD Models
CMDSH05-4TIN/LEAD Part Data Attributes
|
CMDSH05-4TIN/LEAD
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMDSH05-4TIN/LEAD
Central Semiconductor Corp
Rectifier Diode,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Date Of Intro | 2018-01-31 | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 40 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.47 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 10 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.25 W | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 100 µA | |
Reverse Test Voltage | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for CMDSH05-4TIN/LEAD
This table gives cross-reference parts and alternative options found for CMDSH05-4TIN/LEAD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMDSH05-4TIN/LEAD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CMLSH05-4TIN/LEAD#N/A | Central Semiconductor Corp | Check for Price | Rectifier Diode, | CMDSH05-4TIN/LEAD vs CMLSH05-4TIN/LEAD#N/A |
CMLSH05-4PBFREE | Central Semiconductor Corp | Check for Price | Rectifier Diode, | CMDSH05-4TIN/LEAD vs CMLSH05-4PBFREE |
CMUSH05-4BK | Central Semiconductor Corp | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, SMD, 3 PIN | CMDSH05-4TIN/LEAD vs CMUSH05-4BK |
B0540WS-HF | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 40V V(RRM), Silicon, SOD-323, 2 PIN | CMDSH05-4TIN/LEAD vs B0540WS-HF |
CMLSH05-4TIN/LEAD | Central Semiconductor Corp | Check for Price | Rectifier Diode, | CMDSH05-4TIN/LEAD vs CMLSH05-4TIN/LEAD |
CPD94X-CMLSH05-4 | Central Semiconductor Corp | Check for Price | Rectifier Diode, | CMDSH05-4TIN/LEAD vs CPD94X-CMLSH05-4 |
CMDSH05-4PBFREE | Central Semiconductor Corp | Check for Price | Rectifier Diode, | CMDSH05-4TIN/LEAD vs CMDSH05-4PBFREE |