Part Details for CMDRBR-S1-00301 by PanJit Semiconductor
Overview of CMDRBR-S1-00301 by PanJit Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMDRBR-S1-00301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMDRBR-S1-00301
|
TTI | Switching Controllers SOT-23 6L-1/DR BRDG/DRBR-01TL RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 15000 In Stock |
|
$0.7900 / $0.8200 | Buy Now |
Part Details for CMDRBR-S1-00301
CMDRBR-S1-00301 CAD Models
CMDRBR-S1-00301 Part Data Attributes:
|
CMDRBR-S1-00301
PanJit Semiconductor
Buy Now
|
Compare Parts:
CMDRBR-S1-00301
PanJit Semiconductor
|
Samacsys Manufacturer | PANJIT |