Part Details for CMDR5000 by CML Innovative Technologies
Overview of CMDR5000 by CML Innovative Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMDR5000
CMDR5000 CAD Models
CMDR5000 Part Data Attributes
|
CMDR5000
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
CMDR5000
CML Innovative Technologies
Single Color LED, Red, Diffused,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Forward Voltage-Max | 5 V | |
JESD-609 Code | e0 | |
Lens Type | DIFFUSED | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.7 mm | |
Peak Wavelength | 655 nm | |
Reverse Voltage-Max | 6 V | |
Shape | ROUND | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Viewing Angle | 40 deg |