Part Details for CMDB4/3/R by Altech Corporation
Overview of CMDB4/3/R by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMDB4/3/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK3331
|
Newark | Din Distribution Block, Screw, 6 I/ O |Altech CMDB4/3/R Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6800 / $8.6800 | Buy Now |
DISTI #
CMDB4/3/R-ND
|
DigiKey | DISTRIBUTION BLOCK 6MM 6 OUT 35A Min Qty: 10 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.8330 | Buy Now |
DISTI #
845-CMDB43R
|
Mouser Electronics | DIN Rail Terminal Blocks DIN Distribution Block, Screw, 6 I/ O | 0 |
|
$5.3100 / $8.8500 | Order Now |
DISTI #
71224461
|
RS | DIN Distribution Block, Screw, 6 In/ Out, 35A, 600V, 22-10AWG, red | Altech Corp CMDB4/3/R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 11 |
|
$6.5000 / $9.0300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$4.2400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.2800 / $6.5000 | Buy Now |
DISTI #
10112320
|
TestEquity LLC | Altech CMDB4/3/R DIN Distribution Block, Screw, 6 I/O, 35A, 600V, 22-10 AWG, Red | 0 |
|
$6.3500 | Buy Now |