Part Details for CMDB10/4 by Altech Corporation
Results Overview of CMDB10/4 by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CMDB10/4 Information
CMDB10/4 by Altech Corporation is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for CMDB10/4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK3316
|
Newark | Din Distribution Block, Screw, 8 I/ O |Altech CMDB10/4 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.2900 / $12.8700 | Buy Now |
DISTI #
CMDB10/4-ND
|
DigiKey | DISTRIBUTION BLOCK 10MM 8 OUT 60 Min Qty: 5 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.7500 | Buy Now |
DISTI #
845-CMDB10/4
|
Mouser Electronics | DIN Rail Terminal Blocks DISTR. BLOCK, 10MM 43X48X41.5mm RoHS: Compliant | 2 |
|
$7.5000 / $11.6400 | Buy Now |
DISTI #
71224453
|
RS | DIN Distribution Block, Screw, 8 In/ Out, 65A, 600V, 22-6AWG, grey | Altech Corp CMDB10/4 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$10.7500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 14 Weeks | 0 |
|
$7.1700 / $7.4400 | Buy Now |
|
Onlinecomponents.com | DIN Distribution Block - Screw - 8 In/ Out - 65A - 600V - 22-6AWG - Grey. RoHS: Compliant | 1535 Factory Stock |
|
$7.3400 / $9.6400 | Buy Now |
|
Powell Electronics | DIN Distribution Block, Screw, 8 I/ O Min Qty: 5 | 1013 |
|
$9.0500 | Buy Now |
|
Master Electronics | DIN Distribution Block - Screw - 8 In/ Out - 65A - 600V - 22-6AWG - Grey. RoHS: Compliant | 1535 Factory Stock |
|
$7.3400 / $9.6400 | Buy Now |
Part Details for CMDB10/4
CMDB10/4 CAD Models
CMDB10/4 Part Data Attributes
|
CMDB10/4
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
CMDB10/4
Altech Corporation
Modular Terminal Block,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Altech | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |