Part Details for CMDAQSCBL by Panduit Corp
Overview of CMDAQSCBL by Panduit Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMDAQSCBL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K0873
|
Newark | Sc Dupl (Aq) Adapter (Bl) Module Assy (P/Pc Rohs Compliant: Yes |Panduit CMDAQSCBL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Module supplied with one SC 10Gig™ OM3/OM4 Duplex Multimode Fiber Optic Adapter (AQ) with phosphor bronze split sleeves. RoHS: Compliant |
3 In Stock |
|
$18.5300 / $26.0200 | Buy Now |
DISTI #
51664637
|
Verical | Conn SC Multi Mode Duplex ST Cable Mount Min Qty: 2 Package Multiple: 1 Date Code: 1506 | Americas - 2 |
|
$32.6474 | Buy Now |
|
Master Electronics | Module supplied with one SC 10Gig™ OM3/OM4 Duplex Multimode Fiber Optic Adapter (AQ) with phosphor bronze split sleeves. RoHS: Compliant |
3 In Stock |
|
$18.5300 / $26.0200 | Buy Now |
Part Details for CMDAQSCBL
CMDAQSCBL CAD Models
CMDAQSCBL Part Data Attributes:
|
CMDAQSCBL
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
CMDAQSCBL
Panduit Corp
Fiber Optic Connector Adapter, Multi Mode, Duplex
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Connection Type | DUPLEX | |
Connector Type | FIBER OPTIC CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.1 dB | |
MIL Conformance | NO | |
Mode | MULTI | |
Option | GENERAL PURPOSE |