Part Details for CMDA50WW15D13L by CML Innovative Technologies
Results Overview of CMDA50WW15D13L by CML Innovative Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CMDA50WW15D13L Information
CMDA50WW15D13L by CML Innovative Technologies is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for CMDA50WW15D13L
CMDA50WW15D13L CAD Models
CMDA50WW15D13L Part Data Attributes
|
CMDA50WW15D13L
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
CMDA50WW15D13L
CML Innovative Technologies
Single Color LED, Warm White, ROHS COMPLIANT, SMD, 3 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Package Description | ROHS COMPLIANT, SMD, 3 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | WARM WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.8 A | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.1 mm | |
Packing Method | TR | |
Shape | ROUND | |
Surface Mount | YES | |
Viewing Angle | 120 deg |
Alternate Parts for CMDA50WW15D13L
This table gives cross-reference parts and alternative options found for CMDA50WW15D13L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMDA50WW15D13L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CMDA49WW15D13L | CML Innovative Technologies | Check for Price | Single Color LED, Warm White, ROHS COMPLIANT, SMD, 3 PIN | CMDA50WW15D13L vs CMDA49WW15D13L |