Datasheets
CMDA48WW15D13L by: CML Innovative Technologies

Single Color LED, Warm White, 5.6mm, ROHS COMPLIANT, SMD, 2 PIN

Part Details for CMDA48WW15D13L by CML Innovative Technologies

Overview of CMDA48WW15D13L by CML Innovative Technologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CMDA48WW15D13L

CMDA48WW15D13L CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CMDA48WW15D13L Part Data Attributes

CMDA48WW15D13L CML Innovative Technologies
Buy Now Datasheet
Compare Parts:
CMDA48WW15D13L CML Innovative Technologies Single Color LED, Warm White, 5.6mm, ROHS COMPLIANT, SMD, 2 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer CML TECHNOLOGIES GMBH & CO KG
Package Description ROHS COMPLIANT, SMD, 2 PIN
Reach Compliance Code unknown
HTS Code 8541.40.20.00
Color WARM WHITE
Color@Wavelength White
Configuration SINGLE
Forward Current-Max 0.8 A
Forward Voltage-Max 4.3 V
Mounting Feature SURFACE MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -30 °C
Optoelectronic Device Type SINGLE COLOR LED
Overall Height 5.55 mm
Packing Method TR
Shape ROUND
Size 5.6 mm
Surface Mount YES
Viewing Angle 120 deg

CMDA48WW15D13L Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMDA48WW15D13L by CML Innovative Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMDA48WW15D13L by CML Innovative Technologies

Select Manufacturer
Which Manufacturer of CMDA48WW15D13L would you like to use for your alert(s)?
  • Please alert me when CMDA48WW15D13L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CMDA48WW15D13L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMDA48WW15D13L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CMDA48WW15D13L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMDA48WW15D13L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMDA48WW15D13L by CML Innovative Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: