Part Details for CMDA37CB15D13L by CML Innovative Technologies
Overview of CMDA37CB15D13L by CML Innovative Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMDA37CB15D13L
CMDA37CB15D13L CAD Models
CMDA37CB15D13L Part Data Attributes
|
CMDA37CB15D13L
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
CMDA37CB15D13L
CML Innovative Technologies
Single Color LED, Blue, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.7 A | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.05 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | YES | |
Viewing Angle | 130 deg |