Part Details for CMD6D11BNP-101MC by Sumida Corporation
Overview of CMD6D11BNP-101MC by Sumida Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for CMD6D11BNP-101MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMD6D11BNP-101MC-ND
|
DigiKey | FIXED IND 100UH 210MA 2.4OHM SMD Min Qty: 2000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6729 | Buy Now |
DISTI #
CMD6D11BNP-101MC
|
Avnet Americas | Inductor Power Unshielded Wirewound 100uH 20% 100kHz 210mA SMD T/R - Tape and Reel (Alt: CMD6D11BNP-101MC) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.4448 / $0.6822 | Buy Now |
DISTI #
851-CMD6D11BNP-101MC
|
Mouser Electronics | Power Inductors - SMD SMD Power Inductor Unshielded | 0 |
|
$0.6370 / $0.6600 | Order Now |
|
Future Electronics | CMD Series 100 uH 20 % Tolerance 250 A Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.6500 / $0.8750 | Buy Now |
Part Details for CMD6D11BNP-101MC
CMD6D11BNP-101MC CAD Models
CMD6D11BNP-101MC Part Data Attributes
|
CMD6D11BNP-101MC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CMD6D11BNP-101MC
Sumida Corporation
General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 2727, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 2727 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2727 | |
Construction | Unshielded | |
Core Material | Ferrite | |
DC Resistance | 2.4 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Package Height | 1.2 mm | |
Package Length | 6.8 mm | |
Package Style | PCB Mount | |
Package Width | 6.8 mm | |
Packing Method | Tape | |
Rated Current-Max | 0.21 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |