Part Details for CMD67-21VYC/TR8 by Visual Communications Company
Results Overview of CMD67-21VYC/TR8 by Visual Communications Company
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CMD67-21VYC/TR8 Information
CMD67-21VYC/TR8 by Visual Communications Company is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for CMD67-21VYC/TR8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L62807CT-ND
|
DigiKey | LED YELLOW CLEAR SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14436 In Stock |
|
$0.1320 / $1.2200 | Buy Now |
DISTI #
606-CMD67-21VYC
|
Mouser Electronics | Single Color LEDs YELLOW WATER CLEAR RoHS: Compliant | 1715 |
|
$0.2250 / $1.1000 | Buy Now |
DISTI #
70719074
|
RS | LED YELLOW CLEAR 2PLCC SMD | VCC (Visual Communications Company) CMD67-21VYC/TR8 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3670 / $0.4310 | RFQ |
|
Future Electronics | CMD15-21 Series Yellow 120° 585 nm 10 mcd 2 V Clear Lens SMT LED - PLCC-2 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel |
0 Reel |
|
$0.3200 | Buy Now |
Part Details for CMD67-21VYC/TR8
CMD67-21VYC/TR8 CAD Models
CMD67-21VYC/TR8 Part Data Attributes
|
CMD67-21VYC/TR8
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
CMD67-21VYC/TR8
Visual Communications Company
Single Color LED, Yellow, Clear, 2.4mm, SMT, 4 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Package Description | SMT, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.60.50 | |
Samacsys Manufacturer | Visual Communications Company | |
Color | YELLOW | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | CLEAR | |
Luminous Intensity-Nom | 10.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.9 mm | |
Packing Method | TR | |
Peak Wavelength | 585 nm | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Viewing Angle | 120 deg |
Alternate Parts for CMD67-21VYC/TR8
This table gives cross-reference parts and alternative options found for CMD67-21VYC/TR8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMD67-21VYC/TR8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CMD67-21VYC/TR8 | CML Innovative Technologies | Check for Price | Single Color LED, Yellow, Clear, 2.4mm, SMT, 4 PIN | CMD67-21VYC/TR8 vs CMD67-21VYC/TR8 |