Part Details for CMD67-21VGC by Industrial Devices Inc
Overview of CMD67-21VGC by Industrial Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for CMD67-21VGC
CMD67-21VGC CAD Models
CMD67-21VGC Part Data Attributes:
|
CMD67-21VGC
Industrial Devices Inc
Buy Now
Datasheet
|
Compare Parts:
CMD67-21VGC
Industrial Devices Inc
Visible LED, Clear,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INDUSTRIAL DEVICES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Green | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.8 V | |
Lens Type | CLEAR | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Overall Height | 1.9 mm | |
Peak Wavelength | 570 nm | |
Reverse Voltage-Max | 5 V | |
Viewing Angle | 120 deg |