Part Details for CMD67-21VGC by Chicago Miniature Lighting LLC
Overview of CMD67-21VGC by Chicago Miniature Lighting LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMD67-21VGC
CMD67-21VGC CAD Models
CMD67-21VGC Part Data Attributes:
|
CMD67-21VGC
Chicago Miniature Lighting LLC
Buy Now
Datasheet
|
Compare Parts:
CMD67-21VGC
Chicago Miniature Lighting LLC
Single Color LED, Green, 2.4mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CHICAGO MINIATURE LIGHTING LLC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | ROUND | |
Size | 2.4 mm |
Alternate Parts for CMD67-21VGC
This table gives cross-reference parts and alternative options found for CMD67-21VGC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMD67-21VGC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMD67-21VGC/TR8 | Single Color LED, Green, Clear, 2.4mm, SMT, 4 PIN | CML Innovative Technologies | CMD67-21VGC vs CMD67-21VGC/TR8 |
CMD67-21VGC/TR8 | Single Color LED, Green, Clear, 2.4mm, SMT, 4 PIN | Chicago Miniature Lighting LLC | CMD67-21VGC vs CMD67-21VGC/TR8 |
CMD67-21VGC | Single Color LED, Green, Clear, 2.4mm, | CML Innovative Technologies | CMD67-21VGC vs CMD67-21VGC |
CMD67-21VGC | Single Color LED, Green, 2.4mm, | Visual Communications Company | CMD67-21VGC vs CMD67-21VGC |