Part Details for CMD67-21UWC/TR8 by Visual Communications Company
Results Overview of CMD67-21UWC/TR8 by Visual Communications Company
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CMD67-21UWC/TR8 Information
CMD67-21UWC/TR8 by Visual Communications Company is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for CMD67-21UWC/TR8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K6534
|
Newark | Led, White, 2.4Mm, 170Mcd, 475Nm, Full Reel, Led Color:White, Led Mounting:Smd, Bulb Size:2.4Mm, ... more RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.1400 / $4.0100 | Buy Now |
DISTI #
45X6248
|
Newark | Led, White, 2.4Mm, 170Mcd, 475Nm, Smd, Led Color:White, Led Mounting:Smd, Bulb Size:2.4Mm, Forwa... more RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.5700 | Buy Now |
DISTI #
CMD67-21UWCCT-ND
|
DigiKey | LED WHITE CLEAR SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7072 In Stock |
|
$2.0913 / $6.8400 | Buy Now |
DISTI #
71075328
|
RS | LED SMT PLCC-2 ESD Sensitive White 2K Min Qty: 1 Package Multiple: 1 Container: Bulk | 1350 |
|
$4.9500 / $5.8200 | Buy Now |
Part Details for CMD67-21UWC/TR8
CMD67-21UWC/TR8 CAD Models
CMD67-21UWC/TR8 Part Data Attributes
|
CMD67-21UWC/TR8
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
CMD67-21UWC/TR8
Visual Communications Company
LED SMT PLCC-2 ESD Sensitive White 2K
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Package Description | SMT, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.60.50 | |
Samacsys Manufacturer | Visual Communications Company | |
Color | WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Lens Type | CLEAR NONDIFFUSED | |
Luminous Intensity-Nom | 170.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.91 mm | |
Packing Method | TR | |
Peak Wavelength | 475 nm | |
Shape | ROUND | |
Size | 2.39 mm | |
Surface Mount | YES | |
Viewing Angle | 100 deg |
Alternate Parts for CMD67-21UWC/TR8
This table gives cross-reference parts and alternative options found for CMD67-21UWC/TR8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMD67-21UWC/TR8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CMD67-21UWC/TR8 | CML Innovative Technologies | Check for Price | Single Color LED, White, Clear Nondiffused, 2.39mm, SMT, 2 PIN | CMD67-21UWC/TR8 vs CMD67-21UWC/TR8 |
CMD67-21UWC/TR8 | Chicago Miniature Lighting LLC | Check for Price | Single Color LED, White, Clear Nondiffused, 2.39mm, SMT, 2 PIN | CMD67-21UWC/TR8 vs CMD67-21UWC/TR8 |
CMD67-21UWC/TR8 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range is -20°C to 70°C, and the storage temperature range is -30°C to 80°C.
-
The display module uses a 20-pin FPC (Flexible Printed Circuit) connector for interface, and it supports 8-bit or 16-bit parallel interface modes.
-
The typical power consumption is around 2.5W, with a maximum of 3.5W. The power supply voltage is 3.3V ± 10%.
-
Yes, the display module meets industrial standards such as RoHS, REACH, and CE compliance.
-
The viewing angle is 80°/80°/60°/60° (typical) for the horizontal and vertical directions.