Part Details for CMD67-21SRC/TR8 by Vcc/visual Communications Company
Results Overview of CMD67-21SRC/TR8 by Vcc/visual Communications Company
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CMD67-21SRC/TR8 Information
CMD67-21SRC/TR8 by Vcc/visual Communications Company is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for CMD67-21SRC/TR8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W9648
|
Newark | Led Smt Plcc-2 1.7V 20Ma 40Mcd Red 2K/ Tape And Reel Rohs Compliant: Yes |Vcc/visual Communications ... more RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5710 | Buy Now |
DISTI #
93K6532
|
Newark | Led, Red, 2.4Mm, 40Mcd, 660Nm, Full Reel, Led Color:Red, Led Mounting:Smd, Bulb Size:2.4Mm, Forw... more RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4660 / $0.4840 | Buy Now |