Part Details for CMD67-21SRC/TR8 by CML Innovative Technologies
Overview of CMD67-21SRC/TR8 by CML Innovative Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMD67-21SRC/TR8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1361 |
|
RFQ | ||
|
Quest Components | LED BRIGHT RED CLR 3.2X2.8 SMD | 4739 |
|
$0.3229 / $0.9225 | Buy Now |
Part Details for CMD67-21SRC/TR8
CMD67-21SRC/TR8 CAD Models
CMD67-21SRC/TR8 Part Data Attributes
|
CMD67-21SRC/TR8
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
CMD67-21SRC/TR8
CML Innovative Technologies
Single Color LED, Bright Red, Clear, 2.4mm, SMT, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Package Description | SMT, 4 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | BRIGHT RED | |
Color@Wavelength | Red | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.4 V | |
Lens Type | CLEAR | |
Luminous Intensity-Nom | 40.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.9 mm | |
Packing Method | TR | |
Peak Wavelength | 660 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Viewing Angle | 120 deg |
Alternate Parts for CMD67-21SRC/TR8
This table gives cross-reference parts and alternative options found for CMD67-21SRC/TR8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMD67-21SRC/TR8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMD67-21SRC/TR8 | Single Color LED, Bright Red, Clear, 2.4mm, SMT, 4 PIN | Chicago Miniature Lighting LLC | CMD67-21SRC/TR8 vs CMD67-21SRC/TR8 |
CMD67-21SRC | Single Color LED, Bright Red, 2.4mm, | Visual Communications Company | CMD67-21SRC/TR8 vs CMD67-21SRC |