Part Details for CMD6461 by CML Innovative Technologies
Results Overview of CMD6461 by CML Innovative Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CMD6461 Information
CMD6461 by CML Innovative Technologies is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
US Tariff Estimator: CMD6461 by CML Innovative Technologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CMD6461
CMD6461 Part Data Attributes
|
|
CMD6461
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
CMD6461
CML Innovative Technologies
Dual Color LED, Red/high Efficiency Green, Diffused White, T-1, 2.9845mm
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Plastic Package-2 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8541.41.00.00 | |
| Color | Red/High Efficiency Green | |
| Color@Wavelength | Green/Red | |
| Configuration | Common Bipolar Terminal, 2 Elements | |
| Forward Current-Max | 0.03 A | |
| Forward Voltage-Max | 3 V | |
| Lens Type | Diffused White | |
| Luminous Intensity-Nom | 10.0 Mcd | |
| Mounting Feature | Radial Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -55 °C | |
| Optoelectronic Device Type | Dual Color Led | |
| Overall Height | 4.4958 Mm | |
| Packing Method | Bulk | |
| Peak Wavelength | 650/567 Nm | |
| Reverse Voltage-Max | 5 V | |
| Shape | Round | |
| Size | 2.9845 Mm | |
| Surface Mount | No | |
| T-code | T-1 | |
| Terminal Pitch | 2.54 Mm | |
| Viewing Angle | 135 Deg |