Part Details for CMD60125 by Crydom Inc
Results Overview of CMD60125 by Crydom Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CMD60125 Information
CMD60125 by Crydom Inc is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for CMD60125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M2132
|
Newark | Ic, normally-Open Panel-Mount Solid-State Relay,1-Channel, m:Hl063Hd4.3 |Sensata/crydom CMD60125 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$466.9400 | Buy Now |
|
Onlinecomponents.com | Solid State Relay - 4-32 VDC Control - 125 A Max Load - 48-660 VAC Operating - Zero cross Turn-on - ... more RoHS: Compliant |
6 Partner Stock |
|
$425.3300 / $463.6800 | Buy Now |
|
Master Electronics | Solid State Relay - 4-32 VDC Control - 125 A Max Load - 48-660 VAC Operating - Zero cross Turn-on - ... more RoHS: Compliant |
6 Partner Stock |
|
$425.3300 / $463.6800 | Buy Now |
Part Details for CMD60125
CMD60125 CAD Models
CMD60125 Part Data Attributes
|
CMD60125
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
CMD60125
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE-4
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Date Of Intro | 1998-06-03 | |
Samacsys Manufacturer | CRYDOM | |
Additional Feature | UL RECOGNIZED, ZERO VOLTAGE CROSSING | |
Forward Current-Max | 0.03 A | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 125 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |