Part Details for CMD5ED271JO3 by Cornell Dubilier Electronics Inc
Overview of CMD5ED271JO3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMD5ED271JO3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2320903
|
Jameco Electronics | Mica Capacitor 270pF 5% 500V Radial Through Hole Min Qty: 1 Container: Each | 351 |
|
$0.3500 / $0.4500 | Buy Now |