Part Details for CMD5D11NP-100MC by Sumida Corporation
Overview of CMD5D11NP-100MC by Sumida Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for CMD5D11NP-100MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMD5D11NP-100MC
|
Avnet Americas | Ind Power Unshielded Wirewound 10uH 20% 100KHz 830mA Carrier T/R - Tape and Reel (Alt: CMD5D11NP-100MC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
Part Details for CMD5D11NP-100MC
CMD5D11NP-100MC CAD Models
CMD5D11NP-100MC Part Data Attributes
|
CMD5D11NP-100MC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CMD5D11NP-100MC
Sumida Corporation
General Purpose Inductor, 10uH, 20%, 2 Element, Ferrite-Core, SMD, 2420, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 2420 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 2420 | |
Construction | Unshielded | |
Core Material | Ferrite | |
DC Resistance | 0.275 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Package Height | 1 mm | |
Package Length | 6 mm | |
Package Style | SMT | |
Package Width | 5.2 mm | |
Packing Method | Tape | |
Rated Current-Max | 0.83 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |