Part Details for CMD59EGC by CML Innovative Technologies
Overview of CMD59EGC by CML Innovative Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for CMD59EGC
CMD59EGC CAD Models
CMD59EGC Part Data Attributes
|
CMD59EGC
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
CMD59EGC
CML Innovative Technologies
Optoelectronic Device
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Color@Wavelength | Green/Red | |
Forward Current-Max | 0.035 A | |
Forward Voltage-Max | 2.5 V | |
Infrared Range | NO | |
JESD-609 Code | e0 | |
Lens Type | CLEAR | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -50 °C | |
Overall Height | 8.6 mm | |
Peak Wavelength | 625 nm | |
Reverse Voltage-Max | 5 V | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Viewing Angle | 60 deg |