Part Details for CMD4D13NP-100MC by Sumida Corporation
Overview of CMD4D13NP-100MC by Sumida Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMD4D13NP-100MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMD4D13NP-100MC-ND
|
DigiKey | FIXED IND 10UH 570MA 335MOHM SMD Min Qty: 1000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7078 | Buy Now |
DISTI #
CMD4D13NP-100MC
|
Avnet Americas | Power Transformer Single Prim. Single Sec. Surface Mount - Tape and Reel (Alt: CMD4D13NP-100MC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.4580 / $0.7176 | Buy Now |
DISTI #
851-CMD4D13NP-100MC
|
Mouser Electronics | Power Inductors - SMD Low Profile Inductor Unshielded | 0 |
|
$0.7100 / $1.6500 | Order Now |
|
Future Electronics | CMD Series 10 uH 20 % Tolerance 710 A Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.6220 | Buy Now |
|
Quest Components | 277 |
|
$1.4541 / $3.1440 | Buy Now | |
DISTI #
CMD4D13NP-100MC
|
Avnet Americas | Power Transformer Single Prim. Single Sec. Surface Mount - Tape and Reel (Alt: CMD4D13NP-100MC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.4580 / $0.7176 | Buy Now |
Part Details for CMD4D13NP-100MC
CMD4D13NP-100MC CAD Models
CMD4D13NP-100MC Part Data Attributes:
|
CMD4D13NP-100MC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CMD4D13NP-100MC
Sumida Corporation
1 ELEMENT, 10uH, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 2316 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 2316 | |
Construction | Unshielded | |
Core Material | Ferrite | |
DC Resistance | 0.335 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Manufacturer Series | CMD4D13 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Package Height | 1.45 mm | |
Package Length | 5.8 mm | |
Package Style | SMT | |
Package Width | 4.1 mm | |
Packing Method | Tape | |
Rated Current-Max | 0.57 A | |
Series | CMD4D13 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |