Part Details for CMD4D11NP-6R8MC by Sumida Corporation
Overview of CMD4D11NP-6R8MC by Sumida Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CMD4D11NP-6R8MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMD4D11NP-6R8MC-ND
|
DigiKey | FIXED IND 6.8UH 620MA 296MOHM SM Min Qty: 1000 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6380 | Buy Now |
DISTI #
CMD4D11NP-6R8MC
|
Avnet Americas | Inductor Power Unshielded Wirewound 6.8uH 20% 100kHz 620mA SMD T/R - Tape and Reel (Alt: CMD4D11NP-6R8MC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.5187 / $0.5607 | Buy Now |
DISTI #
851-CMD4D11NP-6R8MC
|
Mouser Electronics | Power Inductors - SMD 6.8uH 620A 228 ohms RoHS: Compliant | 0 |
|
$0.6400 / $1.4800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.5600 | Buy Now |
Part Details for CMD4D11NP-6R8MC
CMD4D11NP-6R8MC CAD Models
CMD4D11NP-6R8MC Part Data Attributes
|
CMD4D11NP-6R8MC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CMD4D11NP-6R8MC
Sumida Corporation
General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 1716, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 1716 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Sumida | |
Samacsys Modified On | 2019-10-06 11:15:59 | |
Category CO2 Kg | 3.7 | |
EU RoHS Version | RoHS 2 (2011/65/EU) | |
Candidate List Date | 2010-06-18 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V5.12 | |
Case/Size Code | 1716 | |
Construction | Unshielded | |
Core Material | Ferrite | |
DC Resistance | 0.296 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Package Height | 1.2 mm | |
Package Length | 4.3 mm | |
Package Style | SMT | |
Package Width | 4.1 mm | |
Packing Method | Tape | |
Rated Current-Max | 0.62 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |